Trenz Electronic TEB1000 SoM Baseboard
Trenz Electronic TEB1000 System-on-Module (SOM) is designed and developed for the use of TEI1000 Altera® Stratix® 10 SoM. This baseboard is powered by a 12V power supply and features three fixed clock generators. The TEB1000 baseboard includes 2 x 2Kb EEPROM with EUI-48 identity (MAC), 5 x LEDs, 4-bit user DIP switch, and 2 x user push buttons. This baseboard consists of 2 x Gigabit Ethernet RJ45 connectors, a USB 2.0 micro A/B connector, and an SD card slot with a level translator.
Features
- PCIe full-length form factor
- TEI1000 Altera® Stratix® 10 SoM supported SoM
- 3 x Samtec ADF6 240pin module connectors B2B connectors
- I/O resources:
- PCIe 8 lanes (GBT)
- ANSI/VITA 57.4 compliant FMC+:
- 4 x transceivers (GBT)
- 116 x IO (LA + HA banks)
- Clock, trigger, JTAG, and control signals
- SFP+ connector (GBT)
- CRUVI extension interface
- 1 x high speed CRUVI B2B connector
- 1 x low speed CRUVI B2B connector
- 2 x Gigabit Ethernet RJ45 connector
- USB 2.0 micro A/B connector
- SD card slot with level translator
- 3 x fixed clock generators
- On-board periphery:
- 2 x 2Kb EEPROM with EUI-48 identity (MAC)
- 5 x LEDs (1 x red and 4 x green)
- 4-bit user DIP switch
- 2 x user push buttons
- Reset push button
- FMC cooling fan
- MAX® 10 system controller
- 12V (8-pin graphic card connector only) power supply
Yayınlandı: 2025-11-03
| Güncellenmiş: 2025-11-13