Trenz Electronic TEIB0006-03-A Altera® Cyclone® 10 GX Baseboard
Trenz Electronic TEIB0006-03-A Altera® Cyclone® 10 GX Baseboard is a development carrier board for the TEI0006 FPGA and compatible modules. The board provides easy access to all the available features in the module. The Trenz Electronic TEIB0006-03-A Altera Cyclone 10 GX Baseboard features strong DC-DC converters for all necessary voltages, a Gigabit Ethernet connector, and three Samtec ST5 board-to-board connectors.
Features
- FMC HPC (10 x transceiver, 34x LVDS on LA, 10x LVDS on HA) VADJ=1.8V
- 2x SFP+
- 3x Samtec ST5 board-to-board connectors
- Gigabit Ethernet connector
- USB 3.0 - type C
- USB 2.0 - microUSB (JTAG/UART)
- 3x push button (2x user, system controller config)
- 3x LED (power, 2x user)
- 2x SMA clock (IN, OUT) (optional, DNP)
- Single power connector 12V
- Strong DC-DC converters for all needed voltages
- 15cm x 12cm size
Additional Resources
Layout
Yayınlandı: 2025-11-18
| Güncellenmiş: 2025-12-04