Phoenix Contact PMD EM M-30 LR Soil Moisture Sensor

Phoenix Contact PMD EM M-30 LR Soil Moisture Sensor measures the volumetric water content of the soil at a depth of 30cm and supplies the measured value as a percentage. The measured values are made available every hour via a LoRaWAN® network. The Phoenix Contact PMD EM M-30 LR Soil Moisture Sensor can be adapted to various soil types by simple parameterization. The measured values are interpreted in the respective application. A JavaScript file is available for decoding the measured data.

Features

  • Completely wireless
  • Battery life is five to eight years
  • Easy to parameterize and install
  • Maintenance-free operation

Applications

  • Agricultural irrigation control
  • Greenhouses and horticulture
  • Landscape and turf management
  • Environmental monitoring
  • Smart farming and IoT integration
  • Industrial and municipal applications

Dimensional Drawing

Mechanical Drawing - Phoenix Contact PMD EM M-30 LR Soil Moisture Sensor
Yayınlandı: 2026-01-09 | Güncellenmiş: 2026-06-08