RoomSense Labs ClimateSense Pro Expansion Module

RoomSense Labs ClimateSense Pro Expansion Module is an expansion device for the RoomSense IQ Modular Room Monitor. The ClimateSense Pro measures temperature, humidity, dew point, carbon dioxide, total volatile organic compounds (TVOC), carbon monoxide, and particulate matter (PM1.0, PM2.5, and PM10). This comprehensive solution is ideal for monitoring indoor air quality and combating threats like dust, mold, smoke, fire, airborne chemicals, carbon monoxide, and excessive CO2 levels. The RoomSense Labs ClimateSense Pro supports automation and integration with heating, cooling, purification, ventilation, lighting, alarm systems, and garage doors.

Features

  • Core monitoring
    • Seamless integration with RoomSense IQ - works effortlessly with RoomSense for enhanced indoor climate control
    • Continuous indoor climate monitoring - tracks critical indoor environmental parameters in real-time
    • CO2 monitoring - measures CO2 levels to ensure air quality for better productivity and sleep
    • Smoke and fire detection - monitors for potential fire hazards, improving home safety
    • Air quality measurement - detects dust and airborne chemicals that may trigger asthma or allergies
    • Up to 10x airborne parameters - provides comprehensive monitoring of various air quality factors such as humidity, VOCs (Volatile
    • Organic Compounds), and temperature
    • Prevention of mold growth - helps maintain a healthy environment by optimizing climate control to reduce mold risks
    • Access via the Home Assistant - parameters can be viewed and managed easily through the Home Assistant web application
  • Automation capabilities
    • Heating and cooling system integration - automates AC, heat pumps, and baseboard heaters based on air quality data
    • Alarms and emergency contact systems - triggers alarms and alerts emergency contacts during hazardous conditions like smoke detection
    • Control of garage doors - can automatically manage garage door ventilation based on air quality
    • Air purifier automation - adjusts air purifiers according to detected pollution or dust levels
    • Fan and ventilation system automation - optimizes indoor ventilation to maintain fresh air circulation
    • Window automation - automatically opens or closes windows depending on indoor air quality or climate conditions

Applications

  • Home offices and bedrooms - helps manage CO2 levels to improve concentration during work and enhance sleep quality
  • Prevention of harmful airborne chemicals - detects chemicals from everyday products to avoid respiratory issues

Specifications

  • 5-minute sampling interval
  • ±0.3°C/F temperature sensitivity
  • ±2% humidity sensitivity
  • CO2
    • 400ppm to 2000ppm measurement range
    • ±(50ppm + 5% of reading) accuracy
  • VOC
    • 1 to 500 measurement index range that can be directly used for indoor air-quality applications
    • Gas index algorithm adapts to the sensor's surroundings
  • Particulate matter
    • Laser scattering-based optical particle counter
    • 300nm to 10μm particle size detection range
    • 0μg/m3 to 1000μg/m3 range
    • Measurement error (PM2.5)
      • ±10μg/m3 (at 0μg/m3 to 100μg/m3)
      • ±10% (at 100μg/m3 to 200μg/m3)

Overview

Mechanical Drawing - RoomSense Labs ClimateSense Pro Expansion Module
Yayınlandı: 2025-01-16 | Güncellenmiş: 2025-06-05