RoomSense Labs RoomSense IQ Modular Room Monitor
RoomSense Labs RoomSense IQ Modular Room Monitor is an all-in-one sensor device for presence-based room automation that empowers smart home enthusiasts to effortlessly automate every aspect of a home simply through attendance. The device employs cutting-edge mmWave radar technology and PIR sensors to accurately detect and measure individuals' movements. With mmwave radar, this monitor eliminates the need for invasive cameras, ensuring privacy remains intact. The device operates locally without relying on the cloud, meaning data stays within the premises. RoomSense Labs RoomSense IQ's compact package integrates temperature, humidity, and light sensors, providing effortless monitoring and adjustment of a home's environment based on occupancy.Features
- Unparalleled home harmony
- All-in-one sensor device for presence-based room automation
- Employs cutting-edge mmWave radar technology and PIR sensors to accurately detect and measure the movement of individuals
- Seamlessly provides relevant services such as lighting, heating/cooling, and even music
- Unmatched room environment insight
- Customizable solution that measures various parameters tailored to the specific requirements of each room
- Controls indoor air pollution
- Integrates temperature, humidity, and light sensors, providing effortless monitoring and adjustment of a home's environment based on occupancy
- Connects with Thread
- Privacy by design
- Eliminates the need for invasive cameras, ensuring privacy remains intact
- Operates locally without relying on the cloud, meaning data stays within the premises
- SightSense dashboard, user-friendly interface equipped with advanced settings and Pro features like MoveSense for movement classification, Proxisense for proximity-based automation, CalSense for baseline calibration, and BedSense for sleep experience enhancement
- Seamless smart home ecosystem integration
- Open-source hardware
Applications
- Energy monitoring
- Smart homes
Videos
Overview
Additional Resources
Yayınlandı: 2025-01-16
| Güncellenmiş: 2025-06-05