Seeed Studio SenseCAP Indicator Dual MCU 4" Touch Screens

Seeed Studio SenseCAP Indicator Dual MCU 4" Touch Screens are driven by ESP32 and RP2040 microcontrollers and support Wi-Fi/BLE/LoRa communication. These touch screens feature Type-C and Grove interfaces, support ADC and I2C transmissionprotocols, and easily connect to other peripherals with rich GPIOs. Built-in tVOCs and CO2 sensors and a provided Grove TH sensor connect externally to reduce heat interference to get more accurate temperature and humidity results. The fully open-source IoT development platform also offers a one-stop ODM Fusion service for customization and quick scale-up.
Seeed Studio SenseCAP Indicator Dual MCU 4

Features

  • Equipped with powerful ESP32S3 and RP2040 dual MCUs and over 400x Grove-compatible GPIOs for flexible expansion options
  • Real-time air quality monitoring with built-in tVOC/CO2 sensors and an external Grove AHT20 temperature/humidity sensor for more precise readings
  • Extensive ESP32 and Raspberry Pi open-source ecosystem for infinite application possibilities
  • Integrated Semtech SX1262 LoRa chip (optional) for connecting LoRa devices to popular IoT platforms such as Matter via Wi-Fi, without the need for additional compatible devices
  • One-stop Fusion ODM service for quick customization and scale-up to meet various needs

Applications

  • Applications integrating with third-party platforms, such as AWS, ChatGPT, Matter, NodeRED, and IoTex
  • Air quality monitors
  • Weather station displays
  • Sensor data dashboards
  • Smart home assistants
  • Mini sensor hubs
  • Stock price indicators
  • Digital albums
  • Standard operation procedure reminders
Seeed Studio SenseCAP Indicator Dual MCU 4

Videos

Hardware Versions

The SenseCAP Indicator series offers four different versions: D1, D1S, D1L, and D1Pro. Each version meets different application needs without any extra cost from unnecessary hardware.

Seeed Studio SenseCAP Indicator Dual MCU 4
Yayınlandı: 2023-05-23 | Güncellenmiş: 2023-05-31