M5Stack M5StickC Hat Ambient Light Sensor
M5Stack M5StickC Hat Ambient Light Sensor has ambient light sensing capability and is suitable for various light-sensing applications. This ambient light sensor adopts a BH1750FVI sensor (I2C interface), integrates 16-bit ADC, supports wide-range LUX and high resolution (1 - 65535 LX). The M5StickC hat ambient light sensor features illumination digital conversion, supports light source variations (incandescent, fluorescent, halogen, white LED, sunlight, etc), and is compatible with M5StickC/C Plus. This ambient light sensor is ideally used in smart factories, home automation, and ambient light sensing scenario.Features
- Compatible with M5StickC/C Plus
- Support I2C interface
- Illumination digital conversion
- Support light source variations (incandescent, fluorescent, halogen, white LED, sunlight, etc)
- Wide Range LUX (1-65535 lx)
Specifications
- 0.3mA of operating supply current
- <3.3V @ 0.3mA of working current
Applications
- Smart factory
- Home automation
- Ambient light sensing scenario
Schematic Diagram
Yayınlandı: 2022-03-25
| Güncellenmiş: 2022-03-31