Arduino Portenta Proto Kit VE

Arduino Portenta Proto Kit VE (Vision Environment) provides everything needed to turn ideas into functional prototypes quickly, efficiently, and without conventional limitations. The Arduino Portenta Proto Kit VE equips users with advanced tools to tackle any challenge, from environmental sensing to machine vision to vibration detection, accelerating the prototyping phase from weeks to days and days to hours. From power supplies to cables, the kit provides everything needed.

At the heart of the kit is the powerful Portenta H7, paired with the versatile Portenta Mid Carrier. These components support advanced processing and edge machine learning, ensuring prototypes are future-ready and functional. The kit also includes the full set of innovative Modulino nodes for rapid sensing and actuation, 4G GNSS Module Global for connectivity, and an Arduino Cloud for Business Voucher for the first three months of seamless cloud integration. These hardware tools (with the included Proto Shield) leverage the Arduino IDE on the software side to develop quick, scalable, IoT-enabled prototypes.

Features

  • Accelerated innovation - develop fully functional prototypes in days instead of weeks, and hours instead of days
  • Seamless integration - easily connect hardware with the Arduino IDE and Arduino Cloud for IoT projects
  • Flexibility and scalability - transition from prototype to production with minimal redesigns
  • Comprehensive toolkit - everything needed for motion, vision, and environmental sensing in one kit

Applications

  • Predictive maintenance
  • Environmental monitoring
  • Machine vision
  • Logistics tracking
  • Intruder detection
  • EV charging station
  • High-speed test rigs

Kit Contents

  • Modulino nodes - compact and versatile components for sensing and actuation, enabling rapid development
  • 4G GNSS Module Global - effortless way to revolutionize connectivity with the fourth generation of broadband cellular network technology
  • Arduino Cloud for Business voucher - three months of cloud access for real-time data storage, visualization, and analysis
Yayınlandı: 2025-01-27 | Güncellenmiş: 2025-08-12