Würth Elektronik Skoll-I BLUETOOTH® Radio Module
Würth Elektronik Skoll-I BLUETOOTH® Radio Module combines Bluetooth Classic and Bluetooth Low Energy (LE) version 5.4 in a single wireless solution with 16.6mm x 12mm x 1.7mm dimensions. This small and versatile device is certified for conformity in all major target markets to help accelerate the launch of new applications, especially those that require energy-efficient operation. This Bluetooth module with an integrated antenna is ideal for developing devices that need to connect to both legacy and modern devices. The Skoll-I provides an easy upgrade to the previous-generation Würth Puck-I Bluetooth module. The Skoll-I module complies with Bluetooth core specification version 5.4 and supports BR, EDR 2/3 Mbps, Bluetooth LE, and LE 1/2 Mbps. The device is certified to CE, FCC, IC, TELEC, and ETA-WPC standards. Applications include medical devices, industrial automation and control systems, security technology, and IoT.Features
- Compact, highly integrated module
- Certified worldwide to help speed time to market
- Complies with Bluetooth core specification version 5.4 and includes support for BR, EDR 2/3 Mbps, Bluetooth LE, and LE 1/2 Mbps
- Bluetooth serial port profile (SPP) communication and Bluetooth LE profiles
- Fast serial interface
- OTA firmware update
- Compact design of 16.61mm x 12mm x 1.7mm ( L x W x H)
- Communication via UART interface to host system
- Available on tape and reel for SMT mounting
- Easy replacement of PUCK-I radio module
- WE Bluetooth LE Terminal App provides fast and easy way of testing and can be used as base for a user's own app (download via Google or Apple or as source code on GitHub)
- Wireless Connectivity SDK
- WE UART Terminal (ZIP FIle)
- Certifications include CE, FCC, IC, TELEC, and ETA-WPC
- RoHS and REACH compliant
Applications
- Bluetooth
- Medical
- Industrial
- IoT
Pinning & Land Pattern
Yayınlandı: 2025-06-04
| Güncellenmiş: 2025-09-11