Quectel CC200A-LB Satellite Communications Module

Quectel CC200A-LB Satellite Communications Module is designed to provide communications in remote areas without cellular network coverage. CC200A-LB provides reliable global connectivity over the IsatData Pro (IDP) satellite service. The device features two-way communication, low latency, and nearly real-time reporting capabilities. The module features an LCC + LGA package and supports an AT command set. A wide range of industrial asset-tracking applications are supported in poor network conditions, including transportation, maritime, heavy equipment, mining, oil/gas, and agriculture.

Features

  • Global satellite connectivity
  • Global coverage with Inmarsat GEO constellation
  • Reliable connectivity
    • Two-way communication
    • IDP service network
      • Up to 6400 bytes from terminal messages
      • Up to 10,000 bytes to terminal messages
  • Multi-constellation GNSS (GPS, GLONASS, Galileo, and BDS)
  • AT command set
  • Ultra-low latency (about 20s for a 100-byte message)
  • Low power consumption
    • Various low-power modes
    • Scheduled receive intervals
  • UART communication interface
  • 1x satellite and GNSS sharing antenna interface
  • Easily embeds into the terminal device
  • 5.5V to 6.5V range, 6.0V typical
  • 37.0mm x 38.0mm x 3.35mm form factor
  • -40°C to +85°C operating temperature range

Applications

  • Transportation
    • Vehicle tracking
    • Asset tracking
    • Chassis tracking
    • Container tracking
  • Energy
    • Oil and gas pipeline monitoring
    • Mining
    • Smart grid
  • Maritime
    • Vessel connection
    • Maritime buoys
  • Heavy industry
    • Heavy equipment monitoring
    • Construction fleet management
  • Agriculture
    • Smart agriculture
    • Environmental monitoring
Yayınlandı: 2023-05-02 | Güncellenmiş: 2023-05-08