Empower Semiconductor EP70xx Demo Platform
Empower Semiconductor EP70xx Demo Platform is a single board that contains the EP70XX Integrated Voltage Regulator (IVR) with no external components for the operation of the IVR. The EP70xx Demo Platform is equipped to connect a PC via a micro-USB connector and a USB-to-I2C translation circuit, allowing an IVR configuration through a Graphical User Interface (GUI). The platform also includes headers and test points to connect input power, output loads, and probe I/O signals.
Front & Back View
Board Block Diagram
Yayınlandı: 2021-10-06
| Güncellenmiş: 2026-02-11