Endress+Hauser Cerabar PMC/PMP Pressure Transducers
Endress+Hauser Cerabar PMC/PMP Pressure Transducers are engineered for the measurement of absolute and gauge pressure in gases, vapors, liquids, and dust. The PMP23 series is ideal for applications with hygienic requirements. All PMC/PMP transducers provide high reproducibility and long-term stability, up to 0.3% reference accuracy, and turn down up to 5:1 in a 316L stainless steel housing and process-isolating diaphragm. The PMP23 is rated IP69 and can measure ranges up to 40bar (600psi), while the PMC11, PMC21, PMP11, and PMP21 series measure ranges up to 400bar (6000psi). Endress+Hauser Cerabar PMC/PMP Pressure Transducers can be used internationally thanks to a wide range of approvals and process connections.Features
- All series
- For the measurement of absolute and gauge pressure in gases, vapors, liquids, and dust
- High reproducibility and long-term stability
- Up to 0.3% reference accuracy
- Customized measuring ranges
- Turn down up to 5:1
- Housing and process isolating diaphragm made of 316L stainless steel
- PMC11, PMC21, PMP11, and PMP21
- Sensor for measuring ranges up to 400bar (6000psi)
- PMP23
- Sensor for measuring ranges up to 40bar (600psi)
- IP69 protection
- Fully welded process connections
- Suitable for clean-in-place (CIP) and steam-in-place (SIP) cleaning methods
- Optionally available with IO-Link
Datasheets
Yayınlandı: 2024-03-03
| Güncellenmiş: 2024-04-09