Endress+Hauser Ceraphant PTC & PTP Pressure Switches
Endress+Hauser Ceraphant PTC31B / PTP31B / PTP33B Pressure Switches monitor absolute and gauge pressures in gases, vapors, liquids, and dust with a digital display and LEDs for onsite function checks and information. These cost-effective pressure switches provide high reproducibility and long-term stability and can be used internationally thanks to a broad range of approvals and process connections. The product lineup includes the PTP31B with a welded metal sensor diaphragm and small flush-mounted process connections. The PTC31B switches feature an oil-free ceramic sensor diaphragm and thread process connections. The PTP33B series is designed for hygienic applications and offers a fully welded metal sensor diaphragm, small flush-mounted hygienic process connections, and suitability for CIP/SIP cleaning.All versions of these Endress+Hauser Ceraphant pressure switches feature customized measuring ranges, integrated switching electronics, and a housing and process-isolating diaphragm made of 316L stainless steel. Options include an IO-Link option for easy configuration and flexible integration in all fieldbus systems.
Features
- Monitors absolute and gauge pressures in gases, vapors, liquids, and dust
- LEDs and digital display for onsite function check and information
- High reproducibility and long-term stability
- Cost-effective design
- Customized measuring ranges
- Integrated switching electronics for decentral and economic process monitoring and control
- Housing and process isolating diaphragm made of 316L stainless steel
- Optionally available with IO-Link, which reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems
- Designed for international use
- Operation and electrical connection in accordance with VDMA 24574-1:2008
- PTP31B
- Welded metal sensor diaphragm
- Small flush-mounted process connections
- PTC31B
- Oil-free ceramic sensor diaphragm
- Thread process connections
- High process availability for vacuum applications and applications with abrasive media
- PTP33B
- Fully welded metal sensor diaphragm
- Compact pressure transducer for hygienic applications
- Small flush-mounted hygienic process connections with 3-A and EHEDG certification
- Suitable for CIP/SIP cleaning
Specifications
- Measuring cell
- PTP31B: +400mbar to +400bar (+6psi to +6000psi)
- PTC31B: +100mbar to +40bar (+1.5psi to 600psi)
- PTP33B: +400mbar to +40bar (+6psi to +600psi)
- 0.2% of URL stability per year
- Up to 0.3% reference accuracy
- Turn down up to 5:1
- 10VDC to 30VDC supply voltage range
Videos
Additional Resources
Yayınlandı: 2024-03-09
| Güncellenmiş: 2024-04-09