Endress+Hauser FMR43 Radar Sensors for Hygienic Processes

Endress+Hauser Micropilot FMR43 Radar Sensors are Compact Line free-space radar sensors for continuous non-contact level measurement. Endress+Hauser Micropilot FMR43 targets hygienic applications and combines a compact design with full performance. These radar sensors ensure reliable measurement even under rapidly changing or turbulent process conditions. Micropilot FMR43 is for free-space applications up to 15m (49 feet) and offers an additional 180GHz sensor option for small vessels.

Features

  • 180GHz frequency option for small vessels
  • For free-space applications up to 15m (49 feet)
  • Flexibility in scale
    • Installation in tight space conditions thanks to compact sensor design and small process connections
    • Can also be used in large tanks and silos
  • Outstanding ease of use due to easy setup and operation with guided wizards
  • Improved process and product safety through configuration integrity - a checksum algorithm (CRC) ensures that safety-relevant parameters remain unchanged
  • Increased productivity thanks to traceable and documented on-demand verification, including the radar's accuracy without process interruption with Heartbeat Technology
  • Documented compliance through certified hygienic design and proven material conformity and traceability

Applications

  • Mixing applications of viscous and low-conductive media
  • Filling applications of viscous media
  • Storage of low-conductive fluids
  • Level measurement in tanks with changing media density

Specifications

  • 15m (49 feet) maximum measuring range
  • -40°C to +150°C process temperature range
  • –1bar to +20bar (–14.5psi to +290psi) pressure
  • ±1mm accuracy

Product Design

Infographic - Endress+Hauser FMR43 Radar Sensors for Hygienic Processes

Configuration for Level Measurement

Location Circuit - Endress+Hauser FMR43 Radar Sensors for Hygienic Processes
Yayınlandı: 2025-02-03 | Güncellenmiş: 2025-12-12