Endress+Hauser iTHERM ModuLine TM101 & TM121 Thermometers

Endress+Hauser iTHERM ModuLine TM101 and TM121 Thermometers offer reliable measurements and a user-friendly design with a -50°C to +650°C measuring range and up to 50bar (725psi) pressure range. These thermometers are designed for use in non-hazardous areas, providing a universal range of application use and up to an IP68 degree of protection. The devices are available with optional BLUETOOTH®-enabled head transmitters with 4mA to 20mA output or HART® communication, delivering enhanced measurement accuracy and reliability compared to directly wired sensors. Endress+Hauser iTHERM ModuLine TM101 and TM121 Thermometers feature a wide range of process connections, such as threads, cap nuts, and compression fittings.

Features

  • Both series
    • Reliable measurements
    • User-friendly design
    • Wide range of process connections
    • Universal range of application
    • For use in non-hazardous areas
    • Optional Bluetooth-enabled head transmitters with 4mA to 20mA output or HART communication for enhanced measurement accuracy and reliability compared to directly wired sensors
  • TM101
    • RTD or thermocouple temperature probe for direct installation in various industrial applications
    • Metric version with basic technology
  • TM121
    • Thermometer with RTD or TC insert complete with protection tube manufactured from pipe or tube material
    • Metric version with basic technology for all standard applications
    • Insert replaceable without process interruption

Specifications

  • -50°C to +650°C measuring range
  • Up to 50bar (725psi) pressure range
  • Up to IP68 degree of protection
Yayınlandı: 2024-03-03 | Güncellenmiş: 2024-04-09