Endress+Hauser Liquifloat FTS20 Point Level Switches

Endress+Hauser Liquifloat FTS20 Point Level Switches offer a simple and cost-effective solution for point level detection in appropriate fluids. The FTS20 series is designed for use as a pump protector or overfill prevention device in tanks and vessels and as a level alarm in open basins, such as sewage treatment plants. These float switches include two output options: a NAMUR switching signal for hazardous areas and a change-over contact for universal standard applications. Additional benefits include +3bar (+43.5psi) pressure, IP68 ingress protection, and simple installation using a tapped G1A hole. Endress+Hauser Liquifloat FTS20 Point Level Switches feature international explosion protection certificates.

Features

  • Reliable and cost-effective design
  • International explosion protection certificates
  • Highest product and measurement safety due to different cable and sensor materials for various media
  • Electrical connections to NAMUR for hazardous areas (to Zone 1) or change-over contact (AC/DC) for universal standard applications
  • Small diameter for simple installation using tapped G1A hole

Applications

  • Overfill prevention
  • Pump protection
  • Level alarm

Specifications

  • NAMUR
    • 8.2V ±2V power supply
    • <1.2mA unswitched and >2.1mA switched operating current
    • Inductive proximity switch with switching ball, closed when floating
  • AC/DC
    • 250VAC and 150VDC maximum switching voltage
    • 3A (AC) and 1A (DC) maximum switching current
    • Microswitch with switching ball
  • +3bar (+43.5psi) pressure
  • IP68 ingress protection

Dimensions

Mechanical Drawing - Endress+Hauser Liquifloat FTS20 Point Level Switches

Application Example

Infographic - Endress+Hauser Liquifloat FTS20 Point Level Switches
Yayınlandı: 2024-03-09 | Güncellenmiş: 2024-04-09