Endress+Hauser Liquipoint T FTW31 Point Level Switches

Endress+Hauser Liquipoint T FTW31 Point Level Switches provide simple and safe point level detection in conductive liquids with 10μS/cm minimum conductivity of medium. Depending on the number of measuring points (up to five rods or ropes), tasks such as dry-running protection, overfill protection, two-point pump control, or multiple-point detection can be performed. This cost-effective series easily adapts to varying conductivities, thread-process connections, and two-point control, with additional MAX and MIN detection. No calibration is required, and the tank's lack of moving parts results in a long service life and reliable operation with no wear or blockages. These Endress+Hauser Liquipoint T switches offer IP66 protection and sensor lengths of 0.1m to 4m.

Features

  • Cost-effective probe for conductive liquids
  • Detect up to 5 point levels with 1 probe
  • 2-point control and additional MAX and MIN detection
  • Thread process connections
  • Option between rod or rope version for optimum adaptation to applications
  • Flexible instrumentation
    • With built-in electronic insert, either transistor (PNP) or relay output
    • For connection to separate transmitter power supply unit
  • No adjustment required, standard setting for most common conductive liquids
  • No moving parts in tank
    • Long service life
    • Reliable operation with no wear or blockages
  • Easy adaptation to different conductivities
  • No calibration required
  • International explosion protection certificates, overfill prevention, and leakage detection certificate
  • WHG approval

Specifications

  • 0.1m to 4m sensor length (3.9" to 157")
  • 10μS/cm minimum conductivity of medium
  • -1bar to 10bar (-14.5psi to 145psi) pressure range
  • IP66 degree of protection

Application Examples

Infographic - Endress+Hauser Liquipoint T FTW31 Point Level Switches
Yayınlandı: 2024-03-10 | Güncellenmiş: 2026-02-06