Endress+Hauser Micropilot FMR10 Radar Level Sensors

Endress+Hauser Micropilot FMR10 Radar Level Sensors provide continuous non-contact level measurement, making them an ideal application for water, wastewater, and utility industries. The compact sensor design is also appropriate for applications with limited space. The FMR10 series features non-contact radars that use a BLUETOOTH® app for commissioning, operation, and maintenance. Signal curves can be shown on Bluetooth-enabled smartphones and tablets (iOS and Android). The polyvinylidene fluoride (PVDF) body resists outdoor conditions, while the sealed wiring and fully potted electronics eliminate water ingress and enable operation in harsh environments. Endress+Hauser Micropilot FMR10 Radar Level Sensors offer IP66 / IP68 / NEMA 4X / NEMA 6P ingress protection, up to a 12m (39ft) measuring range, and -40°C to +60°C process temperature range.

Features

  • Non-contact radar with Bluetooth commissioning, operation, and maintenance app
  • Compact radar due to unique radar chip design, ideal for limited-space applications
  • Application fit for water and wastewater and utilities in all industries
  • Full PVDF body resists outdoor conditions
  • Sealed wiring and fully potted electronics eliminate water ingress and allow operation in harsh environments
  • Easy setup with 3 main parameters suits for most applications
  • Superior price-performance-ratio radar
  • Simple, safe, and secure wireless remote access via Bluetooth

Applications

  • Storage tanks
  • Open basins
  • Pump/lift stations
  • Sewer management

Specifications

  • IP66 / IP68 / NEMA 4X / NEMA 6P ingress protection
  • -14.5psi to +43psi process pressure
  • Up to 12m (39ft) maximum measuring range with mounted flooding tube protection
  • Up to ±5mm (0.2") accuracy
  • 26GHz measuring frequency
  • G / NPT 1" and G / NPT 1 1/2" thread process connections
  • -40°C to +60°C process temperature range

Videos

Yayınlandı: 2024-03-05 | Güncellenmiş: 2026-02-05