Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors
Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors are free-space radar devices with a measuring range of up to 10m (33 feet) for basic applications in liquids and solids. Endress+Hauser Micropilot FMR10B Free-Space Radar Sensors provide fast and easy commissioning thanks to guided setup sequences. BLUETOOTH® connectivity enables easy, reliable, and encrypted wireless remote access. The FMR10B radars are suitable for level measurement in a wide range of applications, including open basins, river monitoring, storage tanks, silos, stockpiles, and more.
Features
- Level measurement in liquids and bulk solids
- Fast and easy commissioning thanks to guided setup sequences (wizards)
- Bluetooth connectivity enables easy, reliable, and encrypted wireless remote access
- Device identification during Bluetooth connection thanks to an "It's me-function" (LED flashing) and status indication via LED
- Simple device selection thanks to clear segmentation and easy configuration
Applications
- Open basins
- River monitoring
- Storage tanks
- Silos
- Stockpiles
Specifications
- Continuous, non-contact level measurement of liquids and bulk solids
- IP66/68 / NEMA Type 4X/6P degree of protection
- Up to 10m maximum measuring range
- -40°C to +60°C process temperature
- -1bar to 3bar (-14psi to 43psi) process pressure
- Up to ±5mm accuracy
Additional Resources
Benefits at a Glance
Product Design
Mounting Location
Yayınlandı: 2025-01-24
| Güncellenmiş: 2025-12-12