Endress+Hauser Minicap FTC260 & FTC262 Point Level Switches

Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches feature a cost-effective design with high operational safety and reliability due to active build-up compensation. These complete units consist of a probe and electronic insert for simple mounting and no calibration on startup. The FTC260 sensors have a rod probe, while the FTC262 variant has a rope probe (up to 6m) and offers optimized storage by simply shortening the rope probe onsite. Both versions provide mechanical safety, cost-efficiency, and a long operating life due to no wearing parts. Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches are designed for light bulk solids with a grain size of up to 30mm maximum and a dielectric constant of εr ≥1.5 or εr ≥1.6. These switches are particularly suited to applications involving aggressive media and heavy build-up. Typical applications include grain products, flour, milk powder, animal feed, cement, chalk, and gypsum.

Features

  • Complete unit consisting of probe and electronic insert for simple mounting and no calibration on startup
  • Cost-effective design
  • Mechanical safety, cost-efficiency, and long operating life due to no wearing parts
  • High operational safety and reliability due to active build-up compensation
  • Thread process connection
  • International explosion protection certificates, overfill prevention (WHG)
  • FTC260
    • With rod probe for bulk solids and liquids
  • FTC262
    • With rope probe up to 6m (20ft) for bulk solids
    • Optimized storage by simply shortening rope probe onsite

Applications

  • Grain products
  • Flour
  • Milk powder
  • Animal feed
  • Cement
  • Chalk
  • Gypsum

Specifications

  • Sensor length
    • FTC260: 140mm (5.51")
    • FTC262: 500mm (20") to 6000mm (236")
  • Process pressure range
    • FTC260: -1bar to +25bar
    • FTC262: -1bar to +6bar
  • Measuring range
    • FTC260: εr ≥1.6
    • FTC262: εr ≥1.5
  • Up to 30mm maximum grain size
  • -40°C to +80°C process temperature range

Measuring System

Infographic - Endress+Hauser Minicap FTC260 & FTC262 Point Level Switches
Yayınlandı: 2024-03-10 | Güncellenmiş: 2026-02-05