Endress+Hauser Nivector FTI26 Point Level Switches

Endress+Hauser Nivector FTI26 Point Level Switches offer a cost-efficient, hygienic design for use in solids in the food industry and in powder applications in all industries. The compact design features a robust stainless steel housing and easy installation, even in tight conditions or where access is restricted. These plug-and-play switches provide onsite function checks via LED indication, and no individual adjustment is necessary for each medium. The FTI26 series is Industry 4.0 ready with the IO-Link communication option and fulfills the relevant hygienic requirements of 3A, EHEDG, FDA, and EG1935/2004. Endress+Hauser Nivector FTI26 Point Level Switches offer a process pressure range of -1bar to +6bar and a process temperature range of -20°C to +80°C.

Features

  • Compact package for easy installation, even in tight conditions or where access is restricted
  • Cost-efficient, hygienic design
  • Robust stainless steel housing, optionally available with M12x1 connector with IP69 protection
  • Onsite function checks via LED indication
  • Easy and cost-effective commissioning, pre-calibration in factory (plug and play)
  • No individual adjustment to each medium necessary
  • DC-PNP output and IO-Link communication
  • IO-Link option reduces costs and complexity with an easy configuration of devices via engineering tools
  • Fulfillment of all relevant hygienic 3A, EHEDG, FDA, and EG1935/2004 requirements
  • International explosion protection certificates (Dust Ex)
  • FDA compliant

Applications

  • Plastic granules
  • Laundry detergent
  • Grain
  • Sugar
  • Spices
  • Coffee powder
  • Milk powder
  • Animal feed

Specifications

  • -1bar to +6bar process pressure range
  • G1" thread, tri-clamp 2" via adapter process connections
  • 12VDC to 30VDC supply voltage
  • -20°C to +80°C process temperature range

Videos

Measuring System

Infographic - Endress+Hauser Nivector FTI26 Point Level Switches
Yayınlandı: 2024-03-10 | Güncellenmiş: 2026-02-05