Endress+Hauser Nivotester FTW325 Point Level Switches
Endress+Hauser Nivotester FTW325 Point Level Switches feature an intrinsically safe signal circuit for connection to a conductive sensor. The compact housing is designed for easy series mounting on a standard DIN rail in the cabinet. These cost-effective switches for conductive liquids offer pluggable terminal blocks for easy wiring, line monitoring up to the sensor, and a configurable sensitivity range. The alarm relay can also be switched as a second level relay (SPDT). Endress+Hauser Nivotester FTW325 Point Level Switches have a measuring range of up to 200kΩ and an ambient temperature range of -20°C to +60°C. Applications include pump dry running protection, point level detection in tanks for liquids (also for hazardous areas), and overfill prevention for tanks with flammable or non-flammable water-polluting liquids.Features
- Cost-effective point level switch for conductive liquids
- Intrinsically safe signal circuit for connection to conductive sensor
- Two-point control and point level detection
- Line monitoring up to sensor
- Configurable sensitivity range
- Alarm relay can be switched as second level relay (SPDT)
- Compact housing for easy series mounting on standard DIN rail in cabinet
- Pluggable terminal blocks for easy wiring
- Connection to different supply voltages
- International explosion protection certificates
- ATEX, FM, and CSA approval
Applications
- Two-point control, also for hazardous areas
- Overfill protection for tanks
- Dry running protection for pumps
- Point level detection
Specifications
- Up to 200kΩ measuring range
- 10μS minimum density of medium
- 85VAC to 253VAC, 50Hz/60Hz supply voltage
- -20°C to +60°C ambient temperature range
Dimensions
Additional Resources
Yayınlandı: 2024-03-10
| Güncellenmiş: 2024-04-09