Endress+Hauser PHX20 Plug-On Display for Cerabar T
Endress+Hauser PHX20 Plug-On Display is designed for use with the pressure transmitter Cerabar T with analog output and a plug connection, according to DIN 43650. The PHX20 device is mounted between the plug and the plug base and is ready for immediate operation after installation. The scaling, the position of the decimal point, and the damping can be set via two keys. The plug-on display features a four-digit, red LED display with a 7.62mm digit height and a display range of -1999 to 9999. Endress+Hauser PHX20 Plug-On Display is designed for standard, non-hazardous applications and operates in a 0°C to +60°C ambient temperature range.Features
- Can be used for Cerabar T with analog output and plug connection according to DIN 43650
- Designed for standard applications (non-hazardous)
- Mounts between plug and plug base
- Ready for immediate operation after installation
- Scaling, position of decimal point, and damping can be set via 2 keys
- Individual menu steps displayed
Specifications
- 4-digit, red LED display
- 7.62mm digit height, programmable decimal point setting
- -1999 to 9999 display range
- Plastic PA6 GF30 housing material
- Front screen made of PMMA
- 60mA maximum permitted current load
- 0°C to +60°C ambient temperature range
- -30°C to +80°C storage temperature range
Installation
Yayınlandı: 2024-03-03
| Güncellenmiş: 2024-04-09