Endress+Hauser Waterpilot FMX11 Hydrostatic Level Sensors
Endress+Hauser Waterpilot FMX11 Hydrostatic Level Sensors offer a simple and reliable level probe for freshwater applications. These sensors are certified for drinking water applications and can be used in wells, water towers, storage tanks, dams, gauging stations, rivers, and lakes. The FMX11 sensors feature robust construction for durable long-term services, and the compact design is ideal for tight applications. The series provides easy installation, commissioning, and operation with up to ±0.35% accuracy and a temperature range of -10°C to +70°C. Endress+Hauser Waterpilot FMX11 Hydrostatic Level Sensors come with cULus certification and several drinking water approvals, including ACS, KTW, NSF61, and DVGW.Features
- Simple and reliable transmitter for various drinking water applications
- Easy installation, commissioning, and operation
- Robust construction for durable long-term services
- Variety of cable lengths
- Compact size ideal for tight applications
Applications
- Level measurement in groundwater wells, suitable for narrow 1" pipes
- Surface water monitoring in rivers and lakes
- Level monitoring in the extraction of drinking water, including water towers
- Storage tanks, dams, and gauging stations
Specifications
- Measuring range
- 0 to 2bar
- 20m H2O (0 to 30psi / 67ft H2O)
- Up to ±0.35% accuracy
- 8VDC to 28VDC supply voltage
- -10°C to +70°C temperature range
- ACS, KTW, NSF61, and DVGW drinking water approvals
- cULus certification
Videos
Measuring Principle
Measuring Range
Dimensions - mm (in)
Yayınlandı: 2024-03-06
| Güncellenmiş: 2024-04-09