EnOcean 75010R U10 USB Network Interface

EnOcean 75010R U10 USB Network Interface is a rugged design, high-performance LonWorks interface for USB-enabled PCs. This network interface connects to a Free Topology Twisted Pair (TP/FT) (ANSI/CEA-709.3) LonWorks channel through a removable connector. This U10 interface functions as an LNS® high-performance network interface when used with LNS 3 and LNS turbo edition. The 75010R U10 USB interface features plug-and-play drivers for Windows XP, 2000, and Server 2003. This U10 interface complies with European directive 2002/95/EC on restricting certain hazardous substances (RoHS) in electrical and electronic components. The 75010R U10 USB network interface is compatible with OpenLDV™ applications and the LonScanner Protocol Analyzer. Typical applications include industrial control, building automation, process control, home automation, and transportation.

Features

  • Higher possible network throughput and performance
  • Plug-and-play drivers for Windows XP, 2000, and Server 2003
  • Function as an LNS® high-performance network interface when used with LNS 3 and LNS turbo edition
  • High-performance LonWorks interface
  • Compatible with OpenLDV™ applications and the LonScanner Protocol Analyzer
  • Removable connector
  • Low-cost
  • Rugged design
  • Free Topology Twisted Pair (TP/FT) (ANSI/CEA-709.3)
  • Power line (PL-20 C-Band) LonWorks channel support
  • Complies with European directive 2002/95/EC on restricting the use of certain hazardous substances (RoHS)

Specifications

  • 0°C to 70°C operating temperature range
  • 25% to 90% RH at 50°C operating (Non-condensing) humidity
  • 50mA maximum at 5VDC operating input current (USB)
  • 18.2mm x 113.2mm x 22.4mm dimensions

Applications

  • Industrial control
  • Building automation
  • Process control
  • Home automation
  • Transportation
Yayınlandı: 2023-07-25 | Güncellenmiş: 2023-09-14