EnOcean Kinetic Switches

EnOcean Kinetic Switches harness the power of motion to generate energy and transmit radio signals. The EnOcean Kinetic Switches are 100% battery-free and maintenance-free, eliminating the need for replacements or upkeep. At the heart of the technology is the ECO 200, an electromechanical energy converter inspired by the efficiency of a bicycle dynamo. This device captures the energy generated when the switch is pressed, providing a continuous and renewable power source. EnOcean Kinetic Sensors offer a resource-saving alternative to traditional battery-powered or wired switches.

Features

  • Energy from motion as a power source, 100% battery-free operation
  • Maintenance-free
  • Radio signal transmission
  • PTM switch module for easy integration
  • Resource-saving alternative to batteries or wired switches
  • Electromechanical energy converter (ECO 200)
  • Easy integration into switch systems
  • Versatile applications
  • Environmental consciousness

Applications

  • Residential buildings
  • Commercial offices
  • Hospitality industry
  • Healthcare facilities
  • Educational institutions
  • Retail stores
  • Industrial facilities
  • Smart homes
Yayınlandı: 2023-06-05 | Güncellenmiş: 2023-06-20