EnOcean PTM21x RF Modules
EnOcean PTM21x RF Modules are pushbutton transmitter modules with built-in electro-dynamic power generators. These modules can be used as wall-mounted flat rocker switches with 1 or 2 rockers, with a medial position, or handheld remote controls featuring up to 4 single pushbuttons. The PTM21x modules empower control without the need for traditional power sources. These modules offer a data rate of 125kbps and operate over an operating temperature range of - 25°C up to +65°C.
Features
- Power supply:
- Power generation by the rocker movement
- Via electro-dynamic power generator
- Antenna:
- Integrated PCB antenna
- Frequency:
- 868.300MHz/902.875MHz/928.35MHz
- Data rate:
- 125kbps
- Channels:
- 2 with four action states each (upper/lower/pressed/released)
- EnOcean equipment profile supported:
- F6-02-xx, F6-04-xx (normal mode)
- D2-03-00 (secure mode)
- Transmission range:
- 300m free field (PTM215J: 200m), typ. 30m indoor
- Energy bow travel/operating force:
- 1.8mm/typ. 9N (at room temperature)
- Number of operations at 25°C:
- Typical 100.000 actuation tested according to EN 60669/VDE 0632
- Module dimensions (inclusive rotation axis and energy bow):
- 40mm x 40mm x 11.2mm
- Operating temperature:
- -25°C up to +65°C
- Radio approvals:
- EU CE / UK UKCA (PTM 210 / 215)
- IC/FCC CFR-47 Part 15 (PTM 215U)
- ARIB STD-T108 (PTM 215J)
Applications
- Wall-mounted flat rocker switches with 1 or 2 rockers (with medial position)
- Handheld remote controls with up to 4 single pushbuttons
Yayınlandı: 2023-06-01
| Güncellenmiş: 2026-10-25