EnOcean PTM535 RF Module

EnOcean PTM535 RF Module empowers the seamless integration of energy-harvesting wireless switches and push buttons into EnOcean systems. The EnOcean PTM535 is engineered to be powered by the EnOcean ECO 200 energy harvester, paving the way for a sustainable and self-sufficient solution. Connecting these two is easy, as the ECO 200 can establish a mechanical bond through two contact pairs or be wired to the electrical interface of the PTM535.

Features

  • Antenna
    • 50Ohm whip antenna
  • Radiofrequency
    • 868.300MHz
  • Modulation
    • ASK
  • Bit rate
    • 125kbps
  • Transmit power (at antenna base, at 25°C)
    • +5dBm
  • Commissioning
    • Learn Button (placement option on-board)
  • Security
    • AES128 encryption and authentication
  • Power supply
    • ECO 200 kinetic energy harvester
  • Harvester interface
    • Two pairs of contacts
  • External interface
    • 16 pins (solderable)
  • On-board interface
    • Two meander contacts
  • Module dimensions
    • 26.2mm +- 0.3mm x 21.15mm +-0.3mm
  • Operating temperature
    • -25°C ... 65°C
  • Radio certification RED
    • (European Union)

Applications

  • Smart home automation
  • Building automation
  • Industrial control systems
  • Hospitality and hotel automation
  • Healthcare facilities
  • Environmental monitoring
Yayınlandı: 2023-06-01 | Güncellenmiş: 2023-06-20