EnOcean STM550B Multi-Sensor Module
EnOcean STM550B Multi-Sensor Module empowers the implementation of energy-harvesting wireless sensors using the power of the BLE radio standard. The EnOcean STM550B is designed for a variety of applications. This technology is ideal for wall-mounted or equipment-mounted sensor applications. The STM550B integrates dedicated sensors for temperature, humidity, illumination, acceleration, and magnet contact, ensuring accurate and real-time data transmission at regular intervals of 60 seconds.Features
- Integrated antenna
- Radio standard
- 2.4GHz BLUETOOTH® Low Energy (advertising mode)
- Radio channel
- BLE channels 37, 38, and 39 (advertising channels)
- Sensor data encoding
- EnOcean BLE sensor protocol
- Transmission interval
- Every 60s (adjustable via NFC)
- Device configuration
- NFC (ISO 14443)
- Security
- AES128 (CBC) authentication with a sequence counter
- Transmission range (typ.)
- 30m line of sight/10m indoor environment
- Power supply
- Integrated solar cell
- Temperature measurement range/accuracy
- -20°C … +60°C/±0.3K
- Humidity measurement range/accuracy
- 0 … 100%r.h./±3%r.h.
- Illumination measurement range/accuracy
- 0 … 65000 Lux/±10%
- Acceleration measurement range/accuracy
- ±2g/±0.03g
- Acceleration wake threshold
- 0.03g (default, configurable via NRequired ambient lighting 200 lux for 6 hours per day
- Autonomy (operation without light)
- Four days
- Backup battery (if required)
- CR1632
- Dimensions (STM550B)
- 40mm x 40mm x 13mm
- Operating conditions
- -5 ... 45°C/0 ... 90%r.h. (non-condensing)
Applications
- Building automation
- Industrial monitoring
- Environmental monitoring
- Home automation
- Asset tracking
- Agriculture
- Structural health monitoring
- Smart cities
- Wearable technology
- Research and development
Yayınlandı: 2023-06-05
| Güncellenmiş: 2023-06-20