EPC EPC90147 Half-Bridge Dev Board

Efficient Power Conversion (EPC) EPC90147 Half-Bridge Development Board includes all critical components on a single board, simplifying the evaluation of the EPC23102 ePower™ Stage Integrated Circuit (IC). The 2" x 2" board can be easily connected to most existing converter topologies, and the layout supports optimal switching performance. The board contains one EPC23102 integrated ePower stage in a half-bridge configuration with gate drive. Specifications include 100V maximum device voltage and 22A maximum output current. The EPC90147 half-bridge development board from EPC includes various probe points to enable simple waveform measurement and efficiency calculation.

Features

  • Simplifies evaluation of EPC23102 integrated ePower stage
  • Includes all critical components on single board
  • Easily connects to most existing converter topologies
  • Layout supports optimal switching performance
  • Various probe points facilitate simple waveform measurement and efficiency calculation

Applications

  • Buck, boost, and buck-boost converters
  • Half- and full-bridge LLC converters
  • Motor drive inverters
  • Class D audio amplifiers

Specifications

  • 100V maximum device voltage
  • 22A maximum output current
  • 2" x 2" dimensions
  • Contains EPC23102 in half-bridge configuration

Block Diagram

Block Diagram - EPC EPC90147 Half-Bridge Dev Board
Yayınlandı: 2026-02-16 | Güncellenmiş: 2026-03-05