TDK B2562 MKP DC Power Film Capacitors
TDK B2562 MKP DC Power Film Capacitors are power electronic capacitors designed especially for DC-link applications. These capacitors feature a non-PCB, hard polyurethane resin filling (dry type) with a screw, insert-threaded, or stud-threaded termination style. The B2562 series offers a capacitance range from 30µF to 1500µF, capacitance tolerance of ±10%, and voltage range from 700VDC to 2kVDC. TDK B2562 MKP DC Power Film Capacitors have an operating temperature range of -55°C to +75°C or +85°C and provide a life expectancy of up to 100,000 hours.
Features
- 30µF to 1500µF capacitance range
- ±10% capacitance tolerance
- -55°C to +75°C or +85°C operating temperature range
- Life expectancy of up to 100,000 hours
- Non-PCB, hard polyurethane resin filling (dry type)
- Screw, insert-threaded, or stud-threaded termination style
- Reference standards: IEC 61071, RoHS compliance, certification: UL 810-5th edition
Applications
- Converters
- Frequency drives
- Power conversion
- Uninterruptible power supplies
- Transportation
- Wind power
- Solar power
- Power distribution
Videos
Yayınlandı: 2012-08-21
| Güncellenmiş: 2026-04-02