EPCOS / TDK B40910 Hybrid Aluminum Electrolytic Capacitors
TDK B40910 Hybrid Aluminum Electrolytic Capacitors offer miniaturized dimensions and a long life of 4000 hours at +135°C. These B40910 capacitors feature high ripple current capability, low ESR, and high operating temperature capability of up to 150°C. The capacitors have a surface-mount design, a coated aluminum case, a pressure relief vent, and a minus-pole marking on the case. TDK B40910 capacitors are suitable for demanding applications in industrial and automotive segments.
Features
- Miniaturized dimensions
- Long useful life
- High ripple current capability
- Low ESR
- Suitable for reflow soldering
- AEC-Q200 compliant
Applications
- Automotive electronics
- Industrial electronics
Specifications
- Up to 4.6A (100kHz, +125°C) handling capability
- 25VDC to 80VDC rated voltage range
- 56µF to 7500µF rated capacitance range
- Low ESR values
- 4000 hours of life at +135°C
- Up to 150°C operating temperature range
View Results ( 21 ) Page
| Parça Numarası | Veri Sayfası | ESR | Dalgalanma Akımı | Tolerans | Voltaj Değer DC | Kapasitans | Yaşam | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|---|---|
| B40910A5337M000 | ![]() |
16 mOhms | 4.6 A | 20 % | 25 VDC | 330 uF | 4000 Hour | + 105 C |
| B40910A5477M000 | ![]() |
14 mOhms | 5.1 A | 20 % | 25 VDC | 470 uF | 4000 Hour | + 105 C |
| B40910A7277M000 | ![]() |
16 mOhms | 4.6 A | 20 % | 35 VDC | 270 uF | 4000 Hour | + 105 C |
| B40910A7337M000 | ![]() |
14 mOhms | 5.1 A | 20 % | 35 VDC | 330 uF | 4000 Hour | + 105 C |
| B40910A7367M000 | ![]() |
14 mOhms | 5.1 A | 20 % | 35 VDC | 360 uF | 4000 Hour | + 105 C |
| B40910A8127M000 | ![]() |
17 mOhms | 4.6 A | 20 % | 63 VDC | 120 uF | 4000 Hour | + 140 C |
| B40910A8826M000 | ![]() |
22 mOhms | 4 A | 20 % | 63 VDC | 82 uF | 4000 Hour | + 140 C |
| B40910A8107M000 | ![]() |
22 mOhms | 4 A | 20 % | 63 VDC | 100 uF | 4000 Hour | + 140 C |
| B40910B8107M000 | ![]() |
17 mOhms | 4.6 A | 20 % | 63 VDC | 100 uF | 4000 Hour | + 140 C |
| B40910A0107M000 | ![]() |
Yayınlandı: 2024-01-01
| Güncellenmiş: 2025-12-08