EPCOS / TDK Distributed Gapped Cores
EPCOS / TDK Distributed Gapped Cores increase power handling capability and allow higher currents. These devices are commonly used to design power chokes and flyback converters and reduce proximity losses by up to 70%. These air gaps offer a technical solution designed to significantly lower the fringing flux effect to decrease electromagnetic emissions and heating. EPCOS / TDK Distributed Gapped Cores improve the thermal performance of solid wire and high-frequency (HF) Litz wire designs. The air gaps allow the reduction of the core size by one class (such as E 65 to E 55) thanks to lower winding losses. These EPCOS / TDK cores are designed for the market trends of downsizing and increased power density, making them ideal for automotive and industrial applications.Features
- Designed for the market trends of downsizing and increased power density
- Reduces proximity losses by up to 70%
- Enables the use of a larger winding area by reducing the fringing flux
- Improves the thermal performance of solid wire and also HF litz wire designs
- Enables the reduction of the core size by one class thanks to lower winding losses (such as E65 to E55)
- Offers significantly increased power density
Applications
- Industrial
- EV charging stations
- Solar inverters
- Uninterruptible power supplies (UPS)
- Industrial SMPS
- Automotive (xEVs)
- OBC
- DC-DC converters
Videos
Yayınlandı: 2021-06-01
| Güncellenmiş: 2023-07-19