TDK F Series Piezobrush PZ3 Handheld Plasma Device
TDK F Series Piezobrush PZ3 Handheld Plasma Device uses piezoelectric direct discharge (PDD) technology to generate cold-active plasma at a temperature of less than +50°C. Plasma reduces germs and odors while increasing the surface energy of many materials with high efficiency. This device offers an 18W power consumption rating, a 110V to 240V electrical connection at 50Hz to 60Hz, and a 45dB sound pressure level. TDK F Series Piezobrush PZ3 Handheld Plasma Device is ideal for small-scale production, joining technology, and medical and dental technology.
Features
- 110V to 240V electrical connection at 50Hz to 60Hz
- 18W power consumption
- 110g weight
- 45dB sound pressure level
- <+50°C plasma temperature
- 2mm to 10mm typical treatment distance
- 5mm to 29mm typical treatment width
Applications
- Joining technology
- Development and optimization of production processes
- Research facilities and laboratories
- Microbiology, microfluidics, and food technology
- Medical and dental technology
- Prototype and architectural model making
- Small-scale production
- Possible use cases
- Activation and functionalization of surfaces
- Improvement of wettability
- Optimization of bonding, painting, printing, and coating processes
- Surface treatment of plastics, glass, metals, and more
- Ultra-fine cleaning and odor reduction
Yayınlandı: 2020-12-01
| Güncellenmiş: 2026-04-07