TDK Leaded Transient Voltage/RFI Suppressors (SHCVs)

TDK Leaded Transient Voltage/RFI Suppressors (SHCVs) provide reliable protection against automotive transients such as load dump and jumpstart. These varistors offer RFI noise suppression and transient overvoltage protection integrated into a single component. The SHCVs are designed in a combination of multilayer RF filter capacitor and multilayer varistors. TDK Leaded Transient Voltage/RFI Suppressors feature high capacitance (up to 4.7µF) and low clamping voltage and are RoHS-compatible. Applications include RFI noise suppression and transient overvoltage protection on DC lines of small motors, windscreen wipers, window lifters, mirrors, central locking, and memory seat.

Features

  • RFI noise suppression and transient overvoltage protection integrated into a single component
  • Reliable protection against automotive transients such as load dump and jumpstart (for SR1 and SR2 types)
  • High capacitance (up to 4.7µF)
  • Low clamping voltage
  • RoHS-compatible
  • Suitable for lead-free soldering
  • PSpice simulation models available

Applications

  • RFI noise suppression and transient overvoltage protection on:
    • DC lines of small motors
    • Windscreen wipers
    • Window lifters
  • Mirrors
  • Central locking
  • Memory seat
  • Sunroof
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Voltaj Değeri AC Voltaj Değer DC Tepe Dalgalanma Akımı
B72547L3140S200 B72547L3140S200 Veri Sayfası Varistörler 14V 1200A 5800mJ 14 VAC 16 VDC 1.2 kA
B72547E3200K000 B72547E3200K000 Veri Sayfası Varistörler 20V 1200A 470000pF 20 VAC 26 VDC 1.2 kA
B72527G3200K000 B72527G3200K000 Veri Sayfası Varistörler 20V 200A 1000000pF 20 VAC 26 VDC 200 A
B72587H3200K000 B72587H3200K000 Veri Sayfası Varistörler 20V 800A 3000mJ 20 VAC 26 VDC 800 A
B72587J3200K000 B72587J3200K000 Veri Sayfası Varistörler 20V 800A 3000mJ 20 VAC 26 VDC 800 A
Yayınlandı: 2018-09-14 | Güncellenmiş: 2023-02-10