Epson FC2012SN Quartz Crystals
Epson FC2012SN Quartz Crystals feature a ±20x10-6 frequency tolerance and 200MΩ minimum isolation resistance. These crystals are available in 2.05mm x 1.2mm, t = 0.6mm maximum package size. The FC2012SN quartz crystals feature 32.768KHz nominal frequency and 20PPM/C tolerance. These crystals operate at -40°C to 105°C temperature range and 0.1μW typical load capacitance. The FC2012SN quartz crystals are ideally used in wearable products, FA equipment, MCUs for sub-clock, and wireless modules for sub-cock.Features
- Motional resistance (ESR):
- 90kΩ max (-40°C to 85°C)
- 100kΩ max (-40°C to 105°C)
- 100kΩ ESR
- 32.768kHZ nominal frequency range
- 200MΩ min isolation resistance
- 25±5°C turnover temperature
- -40°C to 105°C temperature range
- -55°C to 125°C storage temperature range
Applications
- Wearable products
- FA equipment
- IoT devices
- MCUs for sub-clock
- Wireless modules for sub-cock
Dimensiom Diagram
Yayınlandı: 2023-09-13
| Güncellenmiş: 2023-09-27