Epson FC3215AN Low ESR 32.768kHz Crystals
Epson FC3215AN Low ESR 32.768kHz Crystals are low equivalent series resistance (ESR) 32.768kHz crystal units with a robust lead-free metal lid + seam-sealed package. The Epson FC3215AN is ideal for applications that require low current consumption, such as battery-powered Internet of Things (IoT) devices. FC3215AN also supports an operating temperature range of up to +105°C.Features
- 3.2mm x 1.5mm package size
- 0.9mm maximum thickness
- 32.768kHz nominal frequency range
- ±20 x 10-6 (+25°C ±5°C) frequency tolerance
- 200MΩ minimum isolation resistance
- -40°C to +105°C operating temperature range
- 0.5µW maximum level of drive
- ESR
- 35kΩ typical at +25°C
- 50kΩ maximum from -40°C to +85°C
- 60kΩ maximum from -40°C to +105°C
- Moisture Sensitivity Level (MSL) 1
Applications
- Wireless modules for sub-clocks
- Wearables
- Low-power microcontrollers for sub-clocks
- Battery-powered IoT
Yayınlandı: 2022-07-06
| Güncellenmiş: 2022-07-12