Epson ICs ICDmini Ver.3.0 Hardware Tool
Epson ICDmini Ver. 3.0 Hardware Tool develops software for the Seiko Epson S1C17 family 16-bit MCUs. This hardware tool provides an interface function to connect the S1C17 MCU to the target system. The ICDmini Ver. 3.0 requires a PC equipped with a USB port as the host computer. This ICDmini tool includes a top panel (LEDs) with Power (green) and EMU (red).Features
- S1C17 Core CPU supported
- USB Ver.2.0 is the host interface
- Target program running time measurement function is available
- Interface connector is a 10-pin connector with 2.54mm pitch
Specifications
- 1.2V to 5.5V or 3.3V fixed target system I/O interface voltage range
- 3.3V (maximum), 100mA power supply for target system
Yayınlandı: 2017-07-25
| Güncellenmiş: 2022-03-11