Epson Timing MC-146 Crystal Units

Epson Timing MC-146 Crystal Units offer up to 32.7kHz frequency rating, 1µW maximum level of drive, and 7pF to 12.5pF load capacitance. These crystal units feature a fundamental overtone, 7mm x 1.5mm x 1.4mm external dimensions, and a -40°C to +85°C operating temperature range. Epson Timing MC-146 Crystal Units are ideal for small communication devices.

Specifications

  • 7mm x 1.5mm x 1.4mm external dimensions
  • Fundamental overtone
  • Up to 32.7kHz nominal frequency
  • 1µW maximum level of drive
  • 7pF to 12.5pF load capacitance range
  • -40°C to +85°C operating temperature range
  • Suitable for small communication devices

Dimensions

Epson Timing MC-146 Crystal Units
Yayınlandı: 2022-04-06 | Güncellenmiş: 2022-04-12