Epson Timing RX-8025SA Real-Time Clock Modules

Epson Timing RX-8025SA Real-Time Clock Modules feature a 0.48µA backup current and 1.7V to 5.5V voltage range. RX-8025SA modules have a built-in 32.7kHz crystal unit, I2C-Bus interface, and numerous functions, including power supply voltage monitoring, stop detection, full calendar, and dual alarm. Epson Timing RX-8025SA Real-Time Clock Modules operate in the -40°C to +85°C temperature range.

Features

  • Built-in crystal unit
  • Detection Functions
    • Power supply voltage monitoring
    • Stop detection
    • Power-on reset detection
    • Dual alarm

Applications

  • Automotive
    • Car multimedia
    • Body electronics
    • Remote keyless entry

Specifications

  • 1.7V to 5.5V operating voltage range
  • 0.48µA/3V backup current
  • I2C-Bus interface
  • C-MOS output with OE pin
  • -40°C to +85°C temperature range

Block Diagram

Epson Timing RX-8025SA Real-Time Clock Modules
Yayınlandı: 2022-04-06 | Güncellenmiş: 2022-04-12