Epson SG-8018 Programmable Crystal Oscillators

Epson SG-8018 Programmable Crystal Oscillators provide short production or prototype lead times for a range of industrial applications. The oscillators offer ±50ppm (includes 10 years aging) and low power consumption of less than 2.7mA typical from 1.8V to 3.3V power supplies. A fractional-N PLL technology allows any frequency to be programmed from 0.67MHz to 170MHz. The SG-8018 components operate in a temperature range of -40°C to +105°C and are ideal for harsh industrial environments.

Features

  • 0.67MHz to 170MHz frequency range
  • 1.8V, 2.5V, 3.0V, and 3.3V supply voltages
  • ±50ppm stability (includes 10 years aging)
  • Output enable (OE) or standby (ST) functions
  • Short mass production lead time by Fractional-N PLL technology

Applications

  • Audio/video
  • Test and instrumentation
  • Automation
  • Portable medical devices
  • Printers/copiers
  • ATE
  • Elevators
  • HVAC

Specifications

  • Dimensions
    • SG-8018CG: 2.5mm x 2.0mm x 0.7mm
    • SG-8018CE: 3.2mm x 2.5mm x 1.05mm
    • SG-8018CB: 5.0mm x 3.2mm x 1.2mm
    • SG-8018CA: 7.0mm x 5.0mm x 1.4mm
  • Temperature ranges
    • -40°C to +105°C operating
    • -40°C to +125°C storage
  • 15pF maximum output load condition
  • 1µs maximum disable/enable time
  • 3ms maximum resume/start-up time
  • 4x pins
  • Au terminal plating
  • RoHS-compliant and lead-free
Yayınlandı: 2019-10-24 | Güncellenmiş: 2023-08-09