Epson SG-8101 Programmable Crystal Oscillators

Epson SG-8101 Programmable Crystal Oscillators offer 66% tighter frequency tolerance and 50% lower current consumption than comparable products. Epson SG-8101 Programmable Crystal Oscillators provide a wide temperature range up to +105°C and operate in a variety of environments. The series features a 0.67MHz to 170MHz frequency range and a 1.62V to 3.63V supply voltage range.

Features

  • -40°C up to +105°C operating temperature range
  • 66% tighter frequency tolerance than comparable products
  • 50% lower current consumption than comparable products
  • Programmable crystal oscillator
  • CMOS output
  • 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0mm x 3.2mm, and 7.0mm x 5.0mm case sizes

Specifications

  • Frequency tolerance
    • ±15 x 10-6 (-40°C to +85°C)
    • ±20 x 10-6, ±50 x 10-6 (-40°C to +105°C)
  • 1.62V to 3.63V supply voltage
  • 0.67MHz to 170MHz output frequency

Block Diagram

Block Diagram - Epson SG-8101 Programmable Crystal Oscillators
Yayınlandı: 2021-03-09 | Güncellenmiş: 2022-03-29