Epson Timing SG3225 Crystal Oscillators
Epson Timing SG3225 Crystal Oscillators offer a 25MHz to 500MHz frequency range, 2.5V to 3.3V supply voltage, and -40°C to +105°C temperature range. These oscillators feature an output enable function, LV-PECL or LVDS output, and 50fs phase jitter. Epson Timing SG3225 Crystal Oscillators have a 10ms startup time and 25mA to 60mA maximum current consumption range.Applications
- Automotive
- Car multimedia
- Body electronics
- Remote keyless entry
Specifications
- 25MHz to 500MHz frequency range
- 2.5V to 3.3V voltage range
- LV-PECL or LVDS output
- Output enable function
- 50Ω to 100Ω output load condition range
- 50fs typical phase jitter
- 10ms maximum startup time
- -40°C to +105°C operating temperature range
Footprint
Yayınlandı: 2022-04-06
| Güncellenmiş: 2022-05-09