Epson Timing SG5032 Crystal Oscillators
Epson Timing SG5032 Crystal Oscillators feature a 2.5MHz to 700MHz frequency range and 1.8V to 5V supply voltage range. These oscillators come in three versions: SG5032CCN, SG5032VAN, and SG5032CAN. The SG5032CCAN and SG5032CAN oscillators feature a CMOS output, while the SG5032VAN module has either an LV-PECL or LVDS output. Epson Timing SG5032 Crystal Oscillators offer standby and output enable functions.Specifications
- SG5032CCN
- 2.5MHz to 50MHz frequency range
- 5V typical supply voltage
- Output enable function
- CMOS output
- 4ms maximum start-up time
- 20mA maximum current consumption
- 5mm x 3.2mm x 1.1mm dimensions
- SG5032VAN
- 73.5MHz to 700MHz frequency range
- 2.5V to 3.3V supply voltage
- Output enable function
- LV-PECL or LVDS output
- -40°C to +125°C storage temperature range
- 3ms maximum start-up time
- 5mm x 32mm x 1mm dimension
- SG5032CAN
- 4MHz to 72MHz frequency range
- 1.8V to 3.3V supply voltage range
- Standby function
- 5mm x 3.2mm dimensions
- 15pF output load condition
- 3ms start-up time
- -40°C to +105°C operating temperature range
Yayınlandı: 2022-04-06
| Güncellenmiş: 2022-06-17