Epson Timing SG7050CAN Crystal Oscillators

Epson Timing SG7050CAN Crystal Oscillators offer 20 standard frequencies that range from 4MHz to 72MHz and have a CMOS output. These oscillators feature a standby function, 1.8V to 3.3V supply voltage, and -40°C to +105°C operating temperature range. Epson Timing SG7050CAN Crystal Oscillators have a 3ms maximums start-up time, 15pF maximum output load condition rating, and 2.1µA to 2.7µA stand-by current.

Specifications

  • 1.8V to 3.3V supply voltage
  • Standby function
  • 20 standard frequencies of 4MHz to 72MHz
  • 3ms maximum start-up time
  • 15pF output load condition
  • CMOS output
  • -40°C to +105°C temperature range

External Dimensions

Epson Timing SG7050CAN Crystal Oscillators
Yayınlandı: 2022-04-06 | Güncellenmiş: 2022-04-11