Epson TG-3541CE (TCXO) Crystal Oscillators

Epson TG-3541CE (TCXO) Crystal Oscillators feature a 32.768kHz output frequency and a built-in 32.768kHz DTCXO. These 3.2mm x 2.5mm x 1.0mm modules have a supply voltage of 1.5V to 5.5V. Other features include a CMOS output waveform and an Output Enable (OE) function. The XA frequency tolerance is ±3.4 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C. The XB frequency tolerance is ±5.0 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C.

Specifications

  • Frequency tolerances
    • XA: ±3.4 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C
    • XB: ±5.0 x 10-6 / -40°C to +85°C, ±8.0 x 10-6 / +85°C to +105°C
  • Built-in 32.768kHz-DTCXO
  • 32.768kHz output frequency
  • 1.5V to 5.5V supply voltage
  • 3.2mm x 2.5mm x 1.0mm external dimensions
  • CMOS output waveform
  • Output Enable (OE) function
  • 3.0µA maximum current consumption, 1.0µA typical
  • 1.5µA maximum disable current
  • 40% to 60% symmetry
  • 30pF output load condition (CMOS)
  • 1s maximum start-up time
  • -40°C to +105°C operating temperature range
  • Lead-free and RoHS compliant

Dimensions (mm)

Epson TG-3541CE (TCXO) Crystal Oscillators
Yayınlandı: 2019-06-07 | Güncellenmiş: 2023-08-09