Epson Timing FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.

Features

  • 32.768kHz (32kHz to 100kHz) frequency range
  • 3.2mm x 1.5mm x 0.8mm external dimensions
  • Fundamental overtone order

Applications

  • Small communications devices
  • Portable media players

Specifications

  • -40°C to +85°C operating temperature range
  • 0.5µW (1µW maximum) level of drive
  • ±20 x 10-6 frequency tolerance (standard)
  • 7pF, 9pF, and 12.5pF load capacitance ratings

External Dimensions

Chart - Epson Timing FC-135 Tuning Fork Crystals
Yayınlandı: 2020-10-19 | Güncellenmiş: 2024-05-20