Epson Timing SG2016CAN SPXO Crystal Oscillators

Epson Timing SG2016CAN Simple Packaged Crystal Oscillators (SPXO) feature a CMOS output with up to 20 standard frequencies from 4MHz to 72MHz. The oscillators offer a wide 1.6V to 3.63V operating voltage range and a low 1.5mA to 3mA current consumption range within a compact 2mm x 1.6mm package size (2016). The SG2016CAN series operates with a 15pF max CMOS load condition rating, a 2.1μA to 2.7μA stand-by current range, and a -20°C to +70°C operating temperature range. The Epson Timing SG2016CAN SPXO Crystal Oscillators are ideal for various applications, including the Internet of Things (IoT), wearable devices, medical, industrial automation, and data centers/storage.

Features

  • SPXO construction
  • CMOS output
  • 2mm x 1.6mm package size (2016)
  • 20 standard frequencies
  • Wide operating voltage range
  • Low current consumption
  • Lead free
  • RoHS compliant

Applications

  • IoT
  • Wearable devices
  • Medical
  • Industrial automation
  • Data centers
  • Data storage

Specifications

  • 4MHz to 72MHz frequency range
  • 1.6V to 3.63V supply voltage range
  • 15pF max CMOS load condition rating
  • 1.5mA to 3mA max current consumption (no load)
  • 2.1μA to 2.7μA stand-by current range
  • -20°C to +70°C operating temperature range
  • -55°C to +125°C storage temperature range

Dimensions (mm)

Chart - Epson Timing SG2016CAN SPXO Crystal Oscillators

Reflow Profile

Performance Graph - Epson Timing SG2016CAN SPXO Crystal Oscillators
Yayınlandı: 2024-04-29 | Güncellenmiş: 2024-05-03