Epson Timing TG2016SMN High Stability Low Noise TCXOs

Epson Timing TG2016SMN High Stability Low Noise Temperature-Compensated Crystal Oscillators (TCXOs) come in a 2mm x 1.6mm x 0.73mm package size with low noise and stability down to ±0.5ppm. The TG2016SMN components offer a 10MHz to 55MHz output frequency, 500kΩ input resistance, and a maximum 3.3V supply voltage. Epson TG2016SMN TCXOs are designed for GPS and wireless communication devices, including LTE, Wi-Fi®, W-LAN, and IoT applications.

Features

  • Low noise
  • 2.0mm × 1.6mm × 0.73mm dimensions
  • 10MHz to 55MHz output frequency
  • ±0.5ppm stability
  • 1.8V to 3.3V supply voltage
  • 1.5mA to 2.1mA maximum current consumption range
  • 500kΩ minimum input impedance
  • 0.8V minimum output voltage, peak-to-peak
  • 1.0ms maximum start-up time
  • -40°C to +85°C temperature range
  • Lead-free and RoHS compliant

Applications

  • GPS and RF wireless communication devices
    • LTE
    • WiMAX
    • Wi-Fi
    • W-LAN
    • IoT
Yayınlandı: 2019-12-02 | Güncellenmiş: 2024-09-10