Epson Timing FC2012AN 32.768kHz Crystal Units
Epson Timing FC2012AN 32.768kHz Crystal Units offer a nominal 32.768kHz frequency range and low ESR in a compact package of 2.05mm x 1.2mm. These crystals are equipped with a fully redesigned element based on Epson design and technology for tuning-fork crystal devices altered over many years. FC2012AN crystals support an operating temperature of up to +105°C and an ESR range from 35kΩ to 60kΩ. Epson Timing FC2012AN Crystals are ideal for applications that require low current consumption, including wearable products and wireless modules for sub-clocks.Applications
- Wearable products
- Low-power MCUs for sub-clocks
- Wireless modules for sub-clocks
Specifications
- ESR Ratings
- 35kΩ (+25°C)
- 50kΩ (-40°C to +85°C)
- 60kΩ (-40°C to +105°C)
- 32.768kHz nominal frequency range
- ±20 x 10-6 frequency tolerance
- -40°C to +105°C operating temperature range
- 2.05mm x 1.2mm package size
Outline Drawing & Terminal Assignment
Videos
Yayınlandı: 2021-11-17
| Güncellenmiş: 2024-09-10